Reference Only

BD30HA5WEFJ-E2

LDO Voltage Regulators LDO Reg Pos 3.0V 0.5A.

Manufacturer:

Mfr Part:
BD30HA5WEFJ-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Output Voltage3 V
Output Current500 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min4.5 V
Input Voltage, Max8 V
Output TypeFixed
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Dropout Voltage600 mV
SeriesBD30HA5WEFJ
PackagingReel
Dropout Voltage - Max900 mV
Ib - Input Bias Current900 uA
Line Regulation1 %
Load Regulation1.5 %
Pd - Power Dissipation2.11 W
Pin Count8
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeAutomotive LDO Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBD30HA5WEFJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.307$767.50
$0.303$1,515.00
Need more?