Reference Only
BD30FC0WEFJ-E2
LDO Voltage Regulators 35V Voltage 1A LDO Reg.
Datasheet
BD30FC0WEFJ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSOP-J8 | |
| Output Voltage | 3 V | |
| Output Current | 1 A | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Input Voltage, Min | 4 V | |
| Input Voltage, Max | 26.5 V | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Dropout Voltage | 400 mV | |
| Packaging | Reel | |
| Dropout Voltage - Max | 700 mV | |
| Ib - Input Bias Current | 50 uA | |
| Line Regulation | 20 mV | |
| Operating Supply Current | 500 uA | |
| Pin Count | 8 | |
| Product Type | LDO Voltage Regulators | |
| Product | Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Low Saturation Regulator | |
| Voltage Regulation Accuracy | 1 % | |
| Part # Aliases | BD30FC0WEFJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.592 | $1,480.00 | |
| $0.584 | $2,920.00 |
Need more?