Reference Only

BD28C51FJ-LBE2

New Product
AC/DC Converters .

Manufacturer:

Mfr Part:
BD28C51FJ-LBE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleSMD/SMT
Package / CaseSOP-J8
Output Voltage28 V
Supply Voltage - Min6.9 V
Supply Voltage - Max28 V
TopologyPWM
Switching Frequency26.5 kHz
Duty Cycle - Max50 %
Operating Supply Current1.1 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Output Current20 mA
SeriesBD28C5xFJ-LB
PackagingReel
IsolationIsolated/Non-Isolated
Number of Outputs1 Output
Pin Count8
Product TypeAC/DC Converters
ProductAC/DC Converters
SubcategoryPMIC - Power Management ICs
TypeDC/DC Converter IC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.58$1,450.00
$0.566$2,830.00
Need more?