Reference Only
BD28C50FJ-LBE2
New Product
AC/DC Converters .
Datasheet
BD28C50FJ-LBE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | AC/DC Converters | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-J8 | |
| Output Voltage | 28 V | |
| Supply Voltage - Min | 6.9 V | |
| Supply Voltage - Max | 28 V | |
| Topology | PWM | |
| Switching Frequency | 53 kHz | |
| Duty Cycle - Max | 100 % | |
| Operating Supply Current | 1.1 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Output Current | 20 mA | |
| Series | BD28C5xFJ-LB | |
| Packaging | Reel | |
| Isolation | Isolated/Non-Isolated | |
| Number of Outputs | 1 Output | |
| Pin Count | 8 | |
| Product Type | AC/DC Converters | |
| Product | AC/DC Converters | |
| Subcategory | PMIC - Power Management ICs | |
| Type | DC/DC Converter IC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.58 | $1,450.00 | |
| $0.566 | $2,830.00 |
Need more?