Reference Only
BD28623MUV-E2
Audio Amplifiers 17W+17W Class D Spk Amp IC 8.5-24V.
Datasheet
BD28623MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Output Type | Bridge | |
| Class | Class-D | |
| Output Power | 17 W | |
| THD plus Noise | 0.08 % | |
| Package / Case | VQFN024V4040-24 | |
| Supply Voltage - Min | 8.5 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| GBP - Gain Bandwidth Product | 705.6 kHz | |
| Gain | 26 dB | |
| Input Type | Digital | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 40 mA | |
| Product Type | Audio Amplifiers | |
| Product | Audio Amplifiers | |
| Shutdown | Shutdown | |
| Subcategory | Audio ICs | |
| Supply Type | Single | |
| Type | Speaker Amplifier | |
| Part # Aliases | BD28623MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $2,175.00 |
Need more?