Reference Only

BD28412MUV-E2

Audio Amplifiers 9W+9W Analog Input Class D Spk Amp.

Manufacturer:

Mfr Part:
BD28412MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
ClassClass-D
Output Power9 W
THD plus Noise0.03 %
Package / CaseVQFN032V5050-32
Supply Voltage - Min4.5 V
Supply Voltage - Max13 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Gain20 dB
Input TypeDifferential
Number of Channels2 Channel
Operating Supply Current16 mA
Product TypeAudio Amplifiers
ProductAudio Amplifiers
ShutdownShutdown
SubcategoryAudio ICs
TypeSpeaker Amplifier
Part # AliasesBD28412MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.22$3,050.00
$1.20$6,000.00
Need more?