Reference Only
BD28411MUV-E2
Obsolete
Audio Amplifiers 9W+9W @VCC=12V Class-D speaker Amp
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Class | Class-D | |
| Output Power | 9 W | |
| THD plus Noise | 0.03 % | |
| Package / Case | VQFN-32 | |
| Audio - Load Impedance | 8 Ohms | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 13 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Series | BD28411MUV | |
| Packaging | Reel | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 16 mA | |
| Product Type | Audio Amplifiers | |
| Product | Audio Amplifiers | |
| Subcategory | Audio ICs | |
| Type | 2-Channel Stereo | |
| Part # Aliases | BD28411MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?