Reference Only

BD2812GU-E2

LED Lighting Driver ICs .

Manufacturer:

Mfr Part:
BD2812GU-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs2 Output
TopologyCharge Pump
Output Current255 mA
Package / CaseVCSP85H3-32
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Operating Frequency1 MHz
Output Voltage3.9 V to 4.8 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
FeaturesCharge Pump
PackagingReel
Dimming7-Bit DC
Input Voltage2.7 V to 5.5 V
Mounting StyleSMD/SMT
Number of Channels2 Channel
Pd - Power Dissipation1.46 W
Product TypeLED Lighting Drivers
ProductRGB Charge Pump LED Drivers
SubcategoryDriver ICs
Supply Current - Max140 mA
Part # AliasesBD2812GU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.11$5,275.00
$2.06$10,300.00
Need more?