Reference Only
BD2808MUV-ME2
LED Lighting Driver ICs 24ch LED Drvr IC w/2line Serial Infce.
Datasheet
BD2808MUV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 24 Output | |
| Topology | Boost | |
| Output Current | 50 mA | |
| Package / Case | VQFN-48 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3 V | |
| Operating Frequency | 1.02 MHz | |
| Output Voltage | 20 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Features | Constant Current | |
| Height | 1 mm | |
| Input Voltage | 3 V to 5.5 V | |
| Length | 7 mm | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 24 Channel | |
| Pd - Power Dissipation | 5.2 W | |
| Pin Count | 48 | |
| Product Type | LED Lighting Drivers | |
| Product | Constant Current LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 5 mA | |
| Width | 7 mm | |
| Part # Aliases | BD2808MUV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?