
BD26502GUL-E2
Obsolete
LED Display Drivers LED DRVR 119SEGMENT 3.3V/5V 62PIN
Datasheet
BD26502GUL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Display Drivers | |
| Number of Segments | 119 Segment | |
| Interface Type | I2C, SPI | |
| Package / Case | VCSP50L4 | |
| Supply Current - Max | 3.5 mA | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BD26502GUL | |
| Packaging | Reel | |
| High Level Output Current | - 2 mA | |
| Low Level Output Current | 2 mA | |
| Number of LEDs | 7 LED | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Pd - Power Dissipation | 1.55 W | |
| Product Type | LED Display Drivers | |
| Subcategory | Driver ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?