Reference Only

BD25IA5MEFJ-LBH2

Not Recommended for New Designs
LDO Voltage Regulators 0.5A 5.5-2.5 Vin LDO Industrial HTSOP-J8

Manufacturer:

Mfr Part:
BD25IA5MEFJ-LBH2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Output Voltage2.5 V
Output Current500 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min2.4 V
Input Voltage, Max5.5 V
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Dropout Voltage400 mV
PackagingReel
Ib - Input Bias Current3 uA
Line Regulation1 %
Load Regulation1.5 %
Operating Supply Current250 uA
Output Voltage Range800 mV to 4.5 V
Pd - Power Dissipation2.11 W
Pin Count8
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
Reference Voltage800 mV
SubcategoryPMIC - Power Management ICs
TypeIndustrial Grade
Voltage Regulation Accuracy1 %
Part # AliasesBD25IA5MEFJ-LB(H2)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?