Reference Only
BD2311NVX-LBE2
End of Life
Gate Drivers Single-channel Ultra-Fast Gate Driver for driving GaN Devices
Datasheet
BD2311NVX-LBE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Gate Drivers | |
| Product | Gate Drivers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSON-6 | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 1 Output | |
| Output Current | 2.7 A, 5.4 A | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Configuration | Inverting, Non-Inverting | |
| Rise Time | 650 ps | |
| Fall Time | 700 ps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Maximum Turn-Off Delay Time | 4.6 ns | |
| Maximum Turn-On Delay Time | 5 ns | |
| Off Time - Max | 4.6 ns | |
| Operating Supply Current | 38.7 mA | |
| Product Type | Gate Drivers | |
| Shutdown | No | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?