Reference Only

BD2221G-TR

Power Switch ICs - Power Distribution Power Switch Hi Side.

Manufacturer:

Mfr Part:
BD2221G-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeHigh Side Switch
Number of Outputs1 Output
Current Limit350 mA
On Resistance - Max210 mOhms
On Time - Max10 ms
Off Time - Max40 us
Operating Supply Voltage2.7 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSSOP-5
ProductUSB Load Switches
SeriesBD2221G
PackagingReel
Pd - Power Dissipation670 mW
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Part # AliasesBD2221G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.413$1,239.00
$0.403$2,418.00
Need more?