Reference Only
BD2202G-TR
Power Switch ICs - Power Distribution PWR MNGMNT SWITCH IC.
Datasheet
BD2202G-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | High Side Switch | |
| Number of Outputs | 1 Output | |
| Output Current | 200 mA | |
| Current Limit | 600 mA | |
| On Resistance - Max | 200 mOhms | |
| On Time - Max | 10 ms | |
| Off Time - Max | 200 us | |
| Operating Supply Voltage | 2.7 V to 3.6 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-5 | |
| Product | Load Switches | |
| Series | BD2202G | |
| Packaging | Reel | |
| Pd - Power Dissipation | 670 mW | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.7 V | |
| Part # Aliases | BD2202G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.718 | $2,154.00 | |
| $0.714 | $4,284.00 |
Need more?