Reference Only

BD2202G-LBTR

Power Switch ICs - Power Distribution .

Manufacturer:

Mfr Part:
BD2202G-LBTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeLoad Switch
Number of Outputs1 Output
Output Current200 mA
Current Limit600 mA
On Resistance - Max200 mOhms
On Time - Max10 ms
Off Time - Max200 us
Operating Supply Voltage2.7 V to 3.6 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSSOP-5
ProductLoad Switches
PackagingReel
Pd - Power Dissipation675 mW
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min2.7 V
Part # AliasesBD2202G-LB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.626$1,878.00
Need more?