Reference Only

BD2201GUL-E2

Power Switch ICs - Power Distribution .

Manufacturer:

Mfr Part:
BD2201GUL-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeLoad Switch
Number of Outputs2 Output
Output Current1 A
On Resistance - Max180 mOhms
On Time - Max2.4 ms
Off Time - Max9 us
Operating Supply Voltage2.7 V to 5.5 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseVCSP50L1-6
ProductLoad Switches
PackagingReel
Pd - Power Dissipation570 mW
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Part # AliasesBD2201GUL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.436$1,308.00
$0.43$2,580.00
Need more?