Reference Only

BD2065AFJ-E2

End of Life
Power Switch ICs - Power Distribution 1Ch; Lg Current Out USB High Side Switch

Manufacturer:

Mfr Part:
BD2065AFJ-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeHigh Side Switch
Number of Outputs3 Output
Output Current1 A
Current Limit1.5 A
On Resistance - Max100 mOhms
On Time - Max20 ms
Off Time - Max40 us
Operating Supply Voltage2.7 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSOP-8
ProductUSB Power Switches
SeriesBD2065AFJ
PackagingReel
Pd - Power Dissipation670 mW
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Part # AliasesBD2065AFJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?