Reference Only

BD1HDU50EFJ-CE2

Power Switch ICs - Power Distribution .

Manufacturer:

Mfr Part:
BD1HDU50EFJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeHigh Side Switch
Number of Outputs2 Output
Output Current800 mA
Current Limit1.45 A
On Resistance - Max650 mOhms
On Time - Max25 us
Off Time - Max25 us
Operating Supply Voltage4 V to 18 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseHTSOP-8
ProductHigh Side Switches
PackagingReel
Pd - Power Dissipation2.1 W
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max18 V
Supply Voltage - Min4 V
Part # AliasesBD1HDU50EFJ-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?