Reference Only
BD1HD500FVM-CTR
Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD slf-rest..
Datasheet
BD1HD500FVM-CTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | High Side Switch | |
| Number of Outputs | 2 Output | |
| Output Current | 800 mA | |
| Current Limit | 1.45 A | |
| On Resistance - Max | 650 mOhms | |
| On Time - Max | 25 us | |
| Off Time - Max | 25 us | |
| Operating Supply Voltage | 4 V to 18 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | MSOP-8 | |
| Product | High Side Switches | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 587 mW | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 4 V | |
| Part # Aliases | BD1HD500FVM-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.586 | $1,758.00 | |
| $0.572 | $3,432.00 |
Need more?