Reference Only

BD1HD500EFJ-CE2

Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD slf-rest..

Manufacturer:

Mfr Part:
BD1HD500EFJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeHigh Side Switch
Number of Outputs2 Output
Output Current800 mA
Current Limit1.45 A
On Resistance - Max650 mOhms
On Time - Max25 us
Off Time - Max25 us
Operating Supply Voltage4 V to 18 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseHTSOP-8
ProductHigh Side Switches
QualificationAEC-Q100
PackagingReel
Pd - Power Dissipation2.1 W
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max18 V
Supply Voltage - Min4 V
Part # AliasesBD1HD500EFJ-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.662$1,655.00
$0.655$3,275.00
Need more?