Reference Only

BD1CIC0WHFV-GTR

LDO Voltage Controllers LDO Reg Pos 1.0V 1A.

Manufacturer:

Mfr Part:
BD1CIC0WHFV-GTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Controllers
Input Voltage, Min2.4 V
Input Voltage, Max5.5 V
Output Voltage1.25 V
Output Current1 A
Load Regulation1.5 %
Output TypeFixed
Number of Outputs1 Output
Operating Supply Current250 uA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHVSOF-6
PackagingReel
Pd - Power Dissipation1.7 W
Pin Count8
Product TypeLDO Voltage Controllers
ProductLinear LDO Regulators
SeriesBD1CIC0WHFV
SubcategoryPMIC - Power Management ICs
TypeHigh-Accuracy LDO Regulator
Part # AliasesBD1CIC0WHFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.259$777.00
$0.255$1,530.00
Need more?