Reference Only
BD18398AEUV-ME2
New Product
LED Lighting Driver ICs
Datasheet
BD18398AEUV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 3 Output | |
| Topology | Buck | |
| Output Current | 2 A | |
| Package / Case | HTSSOP-48 | |
| Supply Voltage - Max | 45 V | |
| Supply Voltage - Min | 5 V | |
| Operating Frequency | 200 kHz to 2.25 MHz | |
| Output Voltage | 2.5 V to 60 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Dimming | Analog, PWM | |
| Features | Thermal Shutdown | |
| Input Voltage | 5 V to 45 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 3 Channel | |
| Output Type | Open Drain | |
| Product Type | LED Lighting Drivers | |
| Product | Current LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 2.7 A | |
| Type | Current LED Driver |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?