Reference Only

BD18397RUV-ME2

LED Lighting Driver ICs .

Manufacturer:

Mfr Part:
BD18397RUV-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs2 Output
TopologyBuck
Output Current3.2 A
Package / CaseHTSSOP-C-48
Supply Voltage - Max45 V
Supply Voltage - Min5 V
Operating Frequency200 kHz to 2.25 MHz
Output Voltage2 V to 60 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingReel
FeaturesAverage LED Current Regulation
Input Voltage5 V to 45 V
Moisture SensitiveYes
Mounting StyleSMD/SMT
Number of Channels2 Channel
Product TypeLED Lighting Drivers
ProductCurrent LED Drivers
SubcategoryDriver ICs
Part # AliasesBD18397RUV-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.03$4,060.00
$1.99$7,960.00
Need more?