Reference Only
BD18397EUV-ME2
LED Lighting Driver ICs 2ch Current LED Driver with SPI for Automotive.
Datasheet
BD18397EUV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 3 Output | |
| Topology | Buck | |
| Output Current | 2 A | |
| Package / Case | HTSSOP-C-48 | |
| Supply Voltage - Max | 45 V | |
| Supply Voltage - Min | 5 V | |
| Operating Frequency | 200 kHz to 2.25 MHz | |
| Output Voltage | 2.5 V to 60 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Features | Thermal Shutdown | |
| Packaging | Reel | |
| Dimming | PWM | |
| Input Voltage | 5 V to 45 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Output Type | Open Drain | |
| Product Type | LED Lighting Drivers | |
| Product | Current LED Drivers | |
| Subcategory | Driver ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.41 | $4,820.00 | |
| $2.39 | $9,560.00 |
Need more?