Reference Only
BD18395EFV-ME2
LED Lighting Driver ICs AECQ.
Datasheet
BD18395EFV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 1 Output | |
| Topology | Buck | |
| Output Current | 2 A | |
| Package / Case | HTSSOP-B-20 | |
| Supply Voltage - Max | 70 V | |
| Supply Voltage - Min | 4.5 V | |
| Operating Frequency | 100 Hz to 2 kHz | |
| Output Voltage | 60 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Dimming | PWM | |
| Features | Thermal Shutdown | |
| Input Voltage | 4.5 V to 70 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Product Type | LED Lighting Drivers | |
| Product | Buck LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 6 mA | |
| Part # Aliases | BD18395EFV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?