Reference Only

BD18353MUF-ME2

LED Lighting Driver ICs AECQ.

Manufacturer:

Mfr Part:
BD18353MUF-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs1 Output
TopologyBoost
Package / CaseHTSSOP-B-20
Supply Voltage - Max65 V
Supply Voltage - Min5 V
Operating Frequency200 kHz to 2.5 MHz
Output Voltage65 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
FeaturesPWM Dimming, Short Circuit and Thermal Protection
QualificationAEC-Q100
PackagingReel
DimmingPWM
Input Voltage5 V to 65 V
Mounting StyleSMD/SMT
Number of Channels1 Channel
Product TypeLED Lighting Drivers
ProductHigh Current LED Controllers
SubcategoryDriver ICs
Supply Current - Max2.3 mA
Part # AliasesBD18353MUF-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.47$3,675.00
$1.45$7,250.00
Need more?