Reference Only

BD18345EFV-ME2

LED Lighting Driver ICs .

Manufacturer:

Mfr Part:
BD18345EFV-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs1 Output
TopologyBoost, Buck
Output Current400 mA
Package / CaseHTSSOP-B-20
Supply Voltage - Max19 V
Supply Voltage - Min4.5 V
Operating Frequency100 Hz to 5 kHz
Output VoltageAdjustable
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
DimmingPWM
FeaturesPWM Dimming, Constant Current
Input Voltage4.5 V to 19 V
Moisture SensitiveYes
Mounting StyleSMD/SMT
Number of Channels1 Channel
Product TypeLED Lighting Drivers
ProductConstant Current Controllers
SubcategoryDriver ICs
Supply Current - Max5 mA
Part # AliasesBD18345EFV-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.77$4,425.00
$1.71$8,550.00
Need more?