Reference Only

BD18332EUV-ME2

LED Lighting Driver ICs Nano Cap™, 24CH Linear LED Driver Embedded Automotive Lamps LED Driver.

Manufacturer:

Mfr Part:
BD18332EUV-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
TopologyBuck
Output Current125 mA
Package / CaseHTSSOP-C-48
Supply Voltage - Max40 V
Supply Voltage - Min4.5 V
Output Voltage3.3 V, 5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
FeaturesLED Cathode Short Detection Function
PackagingReel
DimmingPWM
Input Voltage4.5 V to 40 V
Mounting StyleSMD/SMT
Number of Channels24 Channel
Product TypeLED Lighting Drivers
ProductLinear LED Drivers
SubcategoryDriver ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.34$6,680.00
Need more?