Reference Only

BD18326NUF-ME2

LED Lighting Driver ICs .

Manufacturer:

Mfr Part:
BD18326NUF-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs1 Output
TopologyBoost, Buck
Output Current600 mA
Package / CaseVSON-10
Supply Voltage - Max20 V
Supply Voltage - Min5.5 V
Operating Frequency200 Hz to 750 Hz
Output VoltageAdjustable
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
FeaturesConstant Current
PackagingReel
DimmingPWM
Input Voltage5.5 V to 20 V
Mounting StyleSMD/SMT
Number of Channels1 Channel
Product TypeLED Lighting Drivers
ProductConstant Current LED Drivers
SubcategoryDriver ICs
Supply Current - Max5 mA
Part # AliasesBD18326NUF-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?