Reference Only
BD1754HFN-TR
Not Recommended for New Designs
LED Lighting Driver ICs 4 LEDs 2.7-5.5V 32mA Max Curr
Datasheet
BD1754HFN-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 4 Output | |
| Topology | Boost, Buck | |
| Output Current | 32 mA | |
| Package / Case | HSON-8 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Output Voltage | 200 mV to 4.1 V | |
| Series | BD1754HFN | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Features | Constant Current | |
| Input Voltage | 2.7 V to 5.5 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 4 Channel | |
| Pd - Power Dissipation | 630 mW | |
| Pin Count | 8 | |
| Product Type | LED Lighting Drivers | |
| Product | Constant Current LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 3.5 mA | |
| Part # Aliases | BD1754HFN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?