Reference Only
BD16952EFV-ME2
Not Recommended for New Designs
Gate Drivers RECOMMENDED ALT 755-BD16950EFV-CE2
Datasheet
BD16952EFV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Gate Drivers | |
| Product | Half-Bridge Drivers | |
| Type | High-Side, Low-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-B24 | |
| Number of Drivers | 2 Driver | |
| Number of Outputs | 2 Output | |
| Supply Voltage - Min | 5.5 V | |
| Supply Voltage - Max | 40 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Logic Type | CMOS | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 3.2 mA | |
| Output Voltage | - 4 V to 40 V | |
| Pin Count | 24 | |
| Product Type | Gate Drivers | |
| Propagation Delay - Max | 400 ns | |
| Rds On - Drain-Source Resistance | 10 Ohms | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si | |
| Part # Aliases | BD16952EFV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?