Reference Only
BD16950EFV-CE2
Gate Drivers .
Datasheet
BD16950EFV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Gate Drivers | |
| Product | Half-Bridge Drivers | |
| Type | Half-Bridge | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-24 | |
| Number of Drivers | 2 Driver | |
| Supply Voltage - Min | 5.5 V | |
| Supply Voltage - Max | 40 V | |
| Configuration | Non-Inverting | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 236 | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Pin Count | 24 Pin | |
| Product Type | Gate Drivers | |
| Propagation Delay - Max | 400 ns | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si | |
| Part # Aliases | BD16950EFV-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.56 | $7,120.00 |
Need more?