Reference Only

BD16950AEFV-CE2

Not Recommended for New Designs
Gate Drivers 2ch Half-Bridge Gate Driver: The BD16950AEFV is an AEC-Q100 automotive qualified 2-channel Half-Bridge Gate Driver, controlled by an external MCU through a 16-bit Serial Peripheral Interface(SPI). Independent control of low-side and high-side N-MOSFE

Manufacturer:

Mfr Part:
BD16950AEFV-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryGate Drivers
ProductHalf-Bridge Drivers
TypeHalf-Bridge
Mounting StyleSMD/SMT
Package / CaseHTSSOP-24
Number of Drivers2 Driver
Number of Outputs2 Output
Supply Voltage - Min3 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Moisture SensitiveYes
Product TypeGate Drivers
Propagation Delay - Max400 ns
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?