Reference Only
BD16939AEFV-CE2
Motor / Motion / Ignition Controllers & Drivers AECQ.
Datasheet
BD16939AEFV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushed DC Motor Drivers | |
| Type | Half Bridge | |
| Operating Supply Voltage | 5 V | |
| Output Current | 1 A | |
| Operating Supply Current | 5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-B-28 | |
| Qualification | AEC-Q100 | |
| Supply Voltage - Max | 32 V | |
| Supply Voltage - Min | 6.3 V | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 6 Output | |
| Pin Count | 28 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD16939AEFV-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.35 | $5,875.00 |
Need more?