Reference Only
BD16922EFV-ME2
Motor / Motion / Ignition Controllers & Drivers 2ch 60V Max 8-36V H-Bridge Driver.
Datasheet
BD16922EFV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushed DC Motor Drivers | |
| Type | Half Bridge | |
| Output Current | 1 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-B24 | |
| Qualification | AEC-Q100 | |
| Supply Voltage - Max | 36 V | |
| Supply Voltage - Min | 8 V | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 2 Output | |
| Output Voltage | 5 V | |
| Pd - Power Dissipation | 3.99 W | |
| Pin Count | 24 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD16922EFV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.99 | $3,980.00 | |
| $1.98 | $7,920.00 |
Need more?