Reference Only

BD16912EFV-CE2

Motor / Motion / Ignition Controllers & Drivers 40V/3A H-Bridge Driver for Auto.

Manufacturer:

Mfr Part:
BD16912EFV-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushed DC Motor Drivers
TypeHalf Bridge
Operating Supply Voltage12 V
Output Current3 A
Operating Supply Current50 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseHTSSOP-B-20
QualificationAEC-Q100
Supply Voltage - Max18 V
Supply Voltage - Min6 V
PackagingReel
Moisture SensitiveYes
Number of Outputs2 Output
Operating Frequency19 kHz to 49 kHz
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBD16912EFV-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?