Reference Only

BD15IC0WHFV-GTR

LDO Voltage Regulators LDO Reg Pos 1.5V 1.0A 7V Max.

Manufacturer:

Mfr Part:
BD15IC0WHFV-GTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHVSOF-6
Output Voltage1.5 V
Output Current1 A
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min2.4 V
Input Voltage, Max5.5 V
Output TypeFixed
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Dropout Voltage400 mV
SeriesBD15IC0WHFV
PackagingReel
Dropout Voltage - Max600 mV
Ib - Input Bias Current500 uA
Line Regulation1 %
Load Regulation1.5 %
Pd - Power Dissipation1.7 W
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBD15IC0WHFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.25$750.00
$0.246$1,476.00
Need more?