Reference Only

BD14210G-LATR

Current Sense Amplifiers .

Manufacturer:

Mfr Part:
BD14210G-LATR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCurrent Sense Amplifiers
Number of Channels1 Channel
Vcm - Common Mode Voltage- 200 mV to 26 V
Ib - Input Bias Current1 uA
Vos - Input Offset Voltage600 uV
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Operating Supply Current170 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSSOP-6
PackagingReel
Accuracy1 %
Amplifier TypeCurrent Sense Amplifier
Gain20 V/V
Product TypeCurrent Sense Amplifiers
ProductCurrent Sense Amplifiers
ShutdownNo Shutdown
SubcategoryAmplifier ICs
TopologySi
Part # AliasesBD14210G-LA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?