Reference Only

BD12732F-GE2

Operational Amplifiers - Op Amps .

Manufacturer:

Mfr Part:
BD12732F-GE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product1 MHz
SR - Slew Rate400 mV/us
Vos - Input Offset Voltage1 mV
Ib - Input Bias Current50 nA
Supply Voltage - Max5.5 V
Supply Voltage - Min1.8 V
Operating Supply Current580 uA
Output Current per Channel12 mA
CMRR - Common Mode Rejection Ratio55 dB
en - Input Voltage Noise Density10 nV/sqrt Hz
Package / CaseSOP-8
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Amplifier TypeLow Supply Current Amplifier
Input TypeDifferential
Ios - Input Offset Current5 nA
PSRR - Power Supply Rejection Ratio70 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifier
SubcategoryAmplifier ICs
TechnologyBipolar
Vcm - Common Mode Voltage5 V
Part # AliasesBD12732F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.284$710.00
$0.276$1,380.00
Need more?