Reference Only
BD11670GWL-E2
USB Switch ICs DPDT USB Switch IC 3-5.5V WLCSP.
Datasheet
BD11670GWL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | USB Switch ICs | |
| Product | USB 2.0 Switches | |
| Configuration | 2 x DPDT | |
| On Resistance - Max | 5 Ohms | |
| Operating Supply Voltage | 3 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | UCSP50L1C-12 | |
| Packaging | Reel | |
| Number of Switches | 2 Switch | |
| Operating Supply Current | 23 uA | |
| Pd - Power Dissipation | 512 mW | |
| Product Type | USB Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3 V | |
| Part # Aliases | BD11670GWL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.747 | $2,241.00 | |
| $0.731 | $4,386.00 |
Need more?