Reference Only
BD11600NUX-E2
USB Switch ICs Analog Switch Sgl DPDT.
Datasheet
BD11600NUX-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | USB Switch ICs | |
| Product | USB Switch ICs | |
| Configuration | 2 x DPDT | |
| On Resistance - Max | 3.5 Ohms | |
| Operating Supply Voltage | 2.5 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VSON-10 | |
| Packaging | Reel | |
| Number of Switches | 4 Switch | |
| Operating Supply Current | 19 uA | |
| Pd - Power Dissipation | 1.925 W | |
| Product Type | USB Switch ICs | |
| Series | BD11600NUX | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.5 V | |
| Switch Continuous Current | 1 A | |
| Part # Aliases | BD11600NUX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.475 | $1,900.00 |
Need more?