Reference Only

BD1020HFV-TR

Board Mount Temperature Sensors Analog Output Temperature.

Manufacturer:

Mfr Part:
BD1020HFV-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBoard Mount Temperature Sensors
Output TypeAnalog
Accuracy+/- 2 C
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 100 C
Package / CaseHVSOF-5
Supply Voltage - Min2.4 V
Supply Voltage - Max5.5 V
ShutdownNo Shutdown
Mounting StyleSMD/SMT
PackagingReel
Operating Supply Current4 uA
Output Current1 mA
Pd - Power Dissipation530 mW
Pin Count5
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SeriesBD1020HFV
SubcategorySensors
TypeTemperature Sensor
Part # AliasesBD1020HFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.342$1,026.00
Need more?