Reference Only

BD00IA5WEFJ-E2

LDO Voltage Controllers LDO Reg Pos Variable Vltg 0.5A.

Manufacturer:

Mfr Part:
BD00IA5WEFJ-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Controllers
Input Voltage, Min2.4 V
Input Voltage, Max5.5 V
Output Voltage800 mV to 4.5 V
Output Current500 mA
Load Regulation1.5 %
Output TypeAdjustable
Number of Outputs1 Output
Operating Supply Current250 uA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
PackagingReel
Pd - Power Dissipation2.11 W
Product TypeLDO Voltage Controllers
ProductLinear LDO Regulators
SeriesBD00IA5WEFJ
SubcategoryPMIC - Power Management ICs
TypeHigh-Accuracy LDO Regulator
Part # AliasesBD00IA5WEFJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.253$632.50
$0.239$1,195.00
Need more?