Reference Only

BD00C0AWFP-CE2

LDO Voltage Regulators 4-26.5V TO252-5 15A LDO Regulator.

Manufacturer:

Mfr Part:
BD00C0AWFP-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseTO-252-5
Output Current1 A
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min4 V
Input Voltage, Max26.5 V
PSRR / Ripple Rejection - Typ55 dB
Output TypeAdjustable
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Dropout Voltage300 mV
QualificationAEC-Q100
PackagingReel
Dropout Voltage - Max500 mV
Ib - Input Bias Current50 uA
Line Regulation20 mV
Output Voltage Range1 V to 15 V
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
Reference Voltage750 mV
SubcategoryPMIC - Power Management ICs
TypeSingle Output LDO Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBD00C0AWFP-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.89$1,780.00
Need more?