Reference Only

BCX71HT116

Not Recommended for New Designs
Bipolar Transistors - BJT TRANSISTOR

Manufacturer:

Mfr Part:
BCX71HT116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max45 V
Collector- Base Voltage VCBO45 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage550 mV
Pd - Power Dissipation350 mW
Gain Bandwidth Product fT180 MHz
Maximum Operating Temperature+ 150 C
SeriesBCX71
PackagingReel
Continuous Collector Current- 200 mA
DC Collector/Base Gain hfe Min80 at - 2 mA, - 5 V
DC Current Gain hFE Max310 at - 2 mA, - 5 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesBCX71H

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?