Reference Only

BC858BWT106

Bipolar Transistors - BJT PNP 30V 1MA.

Manufacturer:

Mfr Part:
BC858BWT106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current100 mA
Collector- Emitter Voltage VCEO Max30 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage650 mV
Maximum DC Collector Current100 mA
Pd - Power Dissipation350 mW
Gain Bandwidth Product fT250 MHz
Maximum Operating Temperature+ 150 C
SeriesBC858BW
PackagingReel
Continuous Collector Current- 100 mA
DC Collector/Base Gain hfe Min210 at - 2 mA, - 5 V
DC Current Gain hFE Max480 at - 2 mA, - 5 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesBC858BW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.116$348.00
$0.105$630.00
$0.092$828.00
$0.086$2,064.00
Need more?