Reference Only

BC847BT116

Bipolar Transistors - BJT NPN 45V 1MA.

Manufacturer:

Mfr Part:
BC847BT116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityNPN
ConfigurationSingle
Collector- Emitter Voltage VCEO Max45 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage600 mV
Pd - Power Dissipation350 mW
Gain Bandwidth Product fT200 MHz
Maximum Operating Temperature+ 150 C
SeriesBC847B
PackagingReel
Continuous Collector Current100 mA
DC Collector/Base Gain hfe Min200 at 2 mA, 5 V
DC Current Gain hFE Max450 at 2 mA, 5 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesBC847B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.069$207.00
$0.068$408.00
$0.061$549.00
$0.053$1,272.00
Need more?