Reference Only
BAW156HYFHT116
Small Signal Switching Diodes .
Datasheet
BAW156HYFHT116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Peak Reverse Voltage | 100 V | |
| Max Surge Current | 4 A | |
| If - Forward Current | 215 mA | |
| Configuration | Dual | |
| Recovery Time | 3 us | |
| Vf - Forward Voltage | 1.25 V | |
| Ir - Reverse Current | 5 nA | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Frequency Range | 1 MHz | |
| Maximum Diode Capacitance | 4 pF | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 80 V | |
| Part # Aliases | BAW156HYFH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.117 | $351.00 | |
| $0.108 | $648.00 | |
| $0.096 | $864.00 | |
| $0.061 | $1,464.00 |
Need more?