Reference Only
BAW156HMT116
Not Recommended for New Designs
Small Signal Switching Diodes
Datasheet
BAW156HMT116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Peak Reverse Voltage | 100 V | |
| Max Surge Current | 4 A | |
| If - Forward Current | 215 mA | |
| Configuration | Dual | |
| Recovery Time | 3 us | |
| Vf - Forward Voltage | 1.25 V | |
| Ir - Reverse Current | 5 nA | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Frequency Range | 1 MHz | |
| Maximum Diode Capacitance | 4 pF | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | BAW156HM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?