Reference Only

BAV70HMFHT116

Not Recommended for New Designs
Small Signal Switching Diodes 90V Vrm; 450mA Ifm Swtch Diode SOT-23

Manufacturer:

Mfr Part:
BAV70HMFHT116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Peak Reverse Voltage90 V
Max Surge Current4 A
If - Forward Current215 mA
ConfigurationDual
Recovery Time4 ns
Vf - Forward Voltage1.25 V
Ir - Reverse Current500 nA
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Frequency Range1 MHz
Maximum Diode Capacitance2 pF
Pd - Power Dissipation250 mW
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
Part # AliasesBAV70HMFH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?